
The Grayhill 63KS100-250 is a panel mount optical encoder with a vertical orientation, featuring quadrature and incremental output types. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The encoder has a gold-plated contact and is not a built-in switch. It is available in a single package quantity and has a termination type of cable.
Grayhill 63KS100-250 technical specifications.
| Built in Switch | No |
| Contact Plating | Gold |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63K |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63KS100-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
