
The Grayhill 63R25-060 is a panel mount optical encoder with a vertical orientation, providing quadrature and incremental output. It is not a switch and does not have a detent. The encoder is RoHS compliant and available in a single unit. The 63R series is a general-purpose encoder family.
Grayhill 63R25-060 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R25-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
