
This optical encoder is a panel mount device with a vertical orientation and quadrature, incremental output type. It is not a built-in switch and does not have detents. The encoder is a single unit and is RoHS compliant. It is designed for use in general applications.
Grayhill 63R50-020 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Optical |
| Mount | Panel |
| Orientation | Vertical |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 63R |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 63R50-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
