
The 70-IDC15 is a solid state relay with a package type of module and a white color. It has a current rating of 18mA and a maximum output current of 50mA. The relay is designed for DC input and features a turn-on delay time of 0.2ms and a turn-off delay time of 0.4ms. It is not SVHC compliant.
Grayhill 70-IDC15 technical specifications.
| Package/Case | Module |
| Color | White |
| Current Rating | 18mA |
| Input Type | DC |
| Max Output Current | 50mA |
| Mount | Screw |
| Output Current | 10mA |
| Reach SVHC Compliant | No |
| Series | 70 |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-IDC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
