Grayhill 70-OAC15A technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Black |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Nominal Input Voltage (AC) | 240V |
| Output Current | 3.5A |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-OAC15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
