Grayhill 70-OAC5-L technical specifications.
| Package/Case | Module |
| Color | Black |
| Lead Free | Lead Free |
| Max Input Current | 16mA |
| Max Output Current | 3.5A |
| Mount | Screw |
| Output Current | 3.5A |
| Output Voltage | 140V |
| Series | 70 |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70-OAC5-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
