Grayhill 70-ODC24R technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Red |
| Lead Free | Exempt |
| Max Input Voltage (DC) | 100.12kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole, Plug-In |
| Output Current | 500mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70-ODC24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
