Grayhill 70G-IAC24A technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Lead Free | Contains Lead |
| Mount | Screw |
| Output Current | 10mA |
| Series | 70 |
| Turn-Off Delay Time | 20ms |
| Turn-On Delay Time | 20ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IAC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
