Grayhill 70G-IDC5K technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 16V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Rack, Screw |
| Packaging | Bulk |
| Primary Type | MODULE |
| Turn-Off Delay Time | 0.03ms |
| Turn-On Delay Time | 0.025ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-IDC5K to view detailed technical specifications.
No datasheet is available for this part.