Grayhill 70G-ISW1 technical specifications.
| Package/Case | Module |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | System 50 |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-ISW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
