Grayhill 70G-JUMP8 technical specifications.
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Pitch | 1.27mm |
| Primary Type | JUMPER |
| Series | System 50 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-JUMP8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.