
The 70 Series Solid State Relay is a module-style device with a black color scheme, designed for AC input applications. It features a screw mount and operates within a temperature range of -40°C to 100°C. The relay has a maximum output current of 3.5A and meets UL and CSA approval standards.
Grayhill 70G-OAC5MA technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Color | Black |
| Input Type | AC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Output Current | 3.5A |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 8.33ms |
| Turn-On Delay Time | 8.33ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-OAC5MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
