
The 70G-ODC24A is a solid state relay with a 3.5A output current and an input voltage range of 18-32V. It has a screw mount and a module package. The relay operates over a temperature range of -40°C to 100°C. It has a turn-on delay time of 0.075ms and a turn-off delay time of 0.75ms.
Grayhill 70G-ODC24A technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 11.7mm |
| Height | 55.9mm |
| Input Current | 9mA |
| Input Resistance | 2.7kR |
| Length | 48.3mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, PCB |
| Number of Poles | 1 |
| Output Current | 3.5A |
| Series | 70 |
| Termination | PCB |
| Turn-Off Delay Time | 0.75ms |
| Turn-On Delay Time | 0.075ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-ODC24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
