Grayhill 70G-ODC24B technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | Red |
| Input Type | DC |
| Max Input Voltage (DC) | 60V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Screw, Through Hole |
| Output Current | 3.5A |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 0.5ms |
| Turn-On Delay Time | 0.075ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70G-ODC24B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
