Grayhill 70G-ODC24R technical specifications.
| Package/Case | Module |
| Color | Red |
| Current Rating | 3.5A |
| Mount | Screw |
| Output Current | 500mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 70 |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70G-ODC24R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
