
Grayhill 70LRCK16-48WP technical specifications.
| Lead Free | Lead Free |
| Length | 140mm |
| Mount | DIN Rail |
| Number of Channels | 16 |
| Series | OpenDAC® |
| Thickness | 71.1mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70LRCK16-48WP to view detailed technical specifications.
No datasheet is available for this part.