
Grayhill 70LRCK16-DIN technical specifications.
| Length | 144mm |
| Mount | DIN Rail |
| Number of Channels | 16 |
| Series | System 50 |
| Thickness | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70LRCK16-DIN to view detailed technical specifications.
No datasheet is available for this part.