Grayhill 70LRCK8-DIN technical specifications.
| Length | 119mm |
| Mount | DIN Rail |
| Number of Channels | 8 |
| Series | System 50 |
| Thickness | 96.5mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70LRCK8-DIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.