Grayhill 70M-IDC15 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Current | 18mA |
| Input Resistance | 1.8kR |
| Input Type | DC |
| Length | 43.2mm |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 32V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Rack, Screw, PCB |
| Output Current | 10mA |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 0.4ms |
| Turn-On Delay Time | 0.2ms |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 70M-IDC15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
