Grayhill 70M-IDC5G technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| Input Current | 6mA |
| Lead Free | Contains Lead |
| Max Input Current | 6mA |
| Max Input Voltage (AC) | 60V |
| Min Input Voltage (AC) | 35V |
| Max Input Voltage (DC) | 60V |
| Min Input Voltage (DC) | 35V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Through Hole |
| Output Current | 10mA |
| Output Voltage | 6V |
| Series | 70 |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 10ms |
| Turn-On Delay Time | 10ms |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-IDC5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
