Grayhill 70M-IDC5NP technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Module |
| Color | White |
| Current Rating | 50mA |
| Input Current | 18mA |
| Lead Free | Contains Lead |
| Max Input Voltage (AC) | 32V |
| Min Input Voltage (AC) | 15V |
| Max Input Voltage (DC) | 32V |
| Min Input Voltage (DC) | 10V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Output Current | 10mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 70 |
| Termination | PC Pins |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 5ms |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-IDC5NP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
