Grayhill 70M-JUMP6 technical specifications.
| Gender | Male |
| Lead Free | Exempt |
| Length | 52.83mm |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-JUMP6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.