Grayhill 70M-ODC24R technical specifications.
| Package/Case | Module |
| Color | Red |
| Depth | 10.2mm |
| Height | 25.4mm |
| Input Current | 16mA |
| Input Resistance | 1.7kR |
| Length | 43.2mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Output Current | 500mA |
| Resistance | 1.7kR |
| Series | 70 |
| Termination | PCB |
| Turn-Off Delay Time | 1ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70M-ODC24R to view detailed technical specifications.
No datasheet is available for this part.
