Grayhill 70RCK4 technical specifications.
| Approvals | UL, CSA |
| Lead Free | Contains Lead |
| Manufacturer Series | CS1 Series |
| Mount | DIN Rail |
| Number of Channels | 4 |
| Number of Contacts | 4 |
| Primary Type | MODULE |
| Reach SVHC Compliant | No |
| Series | System 50 |
| Termination | Screw |
| Thickness | 55.9mm |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 70RCK4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
