The 71A30-03-1-12N-C is a 30V DC rated, 115V AC rated panel mount rotary switch with 3 decks and 12 positions. It features a silver contact material and a 30° index angle with continuous index stops. The switch has a 9.53mm actuator length and is solder terminated. It is designed for use in applications where a high level of reliability and durability is required.
Grayhill 71A30-03-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A30-03-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.