This 3-position SP3T rotary switch features a silver contact material and a fixed index stop. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is designed for panel mount applications and is RoHS compliant. The actuator length is 9.53mm and the index angle is 36°.
Grayhill 71A36-03-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-03-1-03N to view detailed technical specifications.
No datasheet is available for this part.