Grayhill 71A36-04-1-10N-C technical specifications.
| Actuator Style | Flatted Shaft |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 9.53 |
| Actuator Diameter (mm) | 3.18 |
| Thread Length (mm) | 7.92 |
| Product Length (mm) | 19.05 |
| Product Depth (mm) | 19.05 |
| Product Height (mm) | 53.39 |
| Product Weight (g) | 20 |
| Body Length (mm) | 19.05 |
| Body Depth (mm) | 19.05 |
| Terminal Length (mm) | 0.8 |
| Number of Terminals | 10 |
| Pole Throw Configuration | SP10T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 36° |
| Number of Positions | 10 |
| Cage Code | 81073 |
| EU RoHS | Yes |
| HTS Code | 8536509020 |
| Schedule B | 8536509020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71A36-04-1-10N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.