
The Grayhill 71A36-08-2-03N is a 36° index angle DP3T rotary switch with 8 decks and 2 poles per deck, featuring 3 positions. It has a current rating of 250mA and a maximum voltage rating of 30V DC. The switch is panel mount and RoHS compliant. It has a silver contact material and is terminated with solder.
Grayhill 71A36-08-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71A36-08-2-03N to view detailed technical specifications.
No datasheet is available for this part.