
This rotary switch features a stainless steel actuator with a silver contact material and a shorting contact style. It has a maximum voltage rating of 30V DC and 115V AC. The switch is designed for panel mount applications and is RoHS compliant. It has adjustable index stops and a 30° index angle, and is rated for 250mA of current.
Grayhill 71AD30-01-2-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD30-01-2-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.