
This 36° index rotary switch features three decks with one pole per deck, a maximum DC voltage rating of 30V, and a panel mount design. The switch is constructed with stainless steel and silver materials, ensuring durability and conductivity. The actuator length is 9.53mm, and the weight is 18g. The switch is RoHS compliant and suitable for use in a variety of applications.
Grayhill 71AD36-03-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-03-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.