
This 36° index adjustable rotary switch features 4 decks with 1 pole per deck and a maximum current rating of 250mA. It has a maximum DC voltage rating of 30V and is designed for panel mount applications. The switch is constructed with stainless steel and silver materials, ensuring durability and reliability. It is also RoHS compliant and suitable for use in a variety of electromechanical applications.
Grayhill 71AD36-04-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-04-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.