Grayhill 71AD36-3118 technical specifications.
| Contact Plating | Brass, Gold, Silver |
| Lead Free | Lead Free |
| Mount | Panel |
| Nominal Supply Voltage (DC) | 30V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AD36-3118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.