Grayhill 71ADF30-01PAJN technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 19.05mm |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ADF30-01PAJN to view detailed technical specifications.
No datasheet is available for this part.