Grayhill 71ADF30-02PAJN technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 19.05mm |
| Diameter | 17.5mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Max Current Rating | 300mA |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ADF30-02PAJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.