Grayhill 71ADF36-02-1-AJS technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SP |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71ADF36-02-1-AJS to view detailed technical specifications.
No datasheet is available for this part.