This 8-position SP8T rotary switch features silver contacts and a maximum DC voltage rating of 30V. It is designed for through hole panel mount applications and is available in bulk packaging. The switch does not offer radiation hardening.
Grayhill 71AF30-06-1-08N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | PC Pins |
| Throw Configuration | SP8T |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71AF30-06-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.