The 71AF30-06-1-12N-C is a 6-position rotary switch with a 30V DC rated voltage and 250mA current rating. It features a silver contact material and is designed for through hole and panel mount applications. The switch has a 9.53mm actuator length and a 30° index angle with continuous index stops. It is rated for 115V AC and is available in a single package quantity.
Grayhill 71AF30-06-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-06-1-12N-C to view detailed technical specifications.
No datasheet is available for this part.