This 30° rotary switch features 10 positions, a silver contact material, and a maximum DC voltage rating of 30V. It has a maximum AC voltage rating of 115V and is designed for through hole panel mount applications. The switch has a continuous index stop and a 9.53mm actuator length. It is suitable for use in a variety of electromechanical applications.
Grayhill 71AF30-10-1-12N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Continuous |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 10 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-10-1-12N-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.