
The 71AS30-01-2-05N is a 5-position DP5T rotary switch with a stainless steel actuator and silver contacts. It is rated for 250mA and 30V DC, with a maximum AC voltage rating of 115V. The switch is panel mount and has a fixed index stop. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71AS30-01-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS30-01-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.