The Grayhill 71AS30-03-2-06S is a 6-position rotary switch with a DC rated voltage of 30V and a current rating of 250mA. It features a panel mount package type and a DP6T throw configuration. The switch is RoHS compliant and has a silver contact material. It is rated for 115V AC and has a maximum operating temperature range.
Grayhill 71AS30-03-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS30-03-2-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.