Datasheets.com
Datasheets.com
Grayhill

71AS30-04A12N

Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive

Current Rating250mA
MountingPanel
Quick Jump:

Technical Specifications

Grayhill 71AS30-04A12N technical specifications.

General

Actuator Length
9.53mm
Contact Material
Silver
Current Rating
250mA
Index Angle
30°
Index Stops
Continuous
Max Voltage Rating (AC)
115V
Max Voltage Rating (DC)
30V
Mount
Panel
Number of Decks
4
Number of Poles per Deck
1
Number of Positions
12
Package Quantity
1
Series
71
Termination
Solder
Throw Configuration
SP12T
Voltage Rating (AC)
115V
DC Rated Voltage
30V

Compliance

RoHS
Compliant

Datasheet

Grayhill 71AS30-04A12N Datasheet

Download the complete datasheet for Grayhill 71AS30-04A12N to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.