The 71B30-04-3-02N is a 2-position 3PDT rotary switch with a maximum DC voltage rating of 30V. It features silver contact material and is designed for panel mount applications. The switch is packaged in bulk and has a termination of solder. It is not radiation hardened and has a throw configuration of 3PDT.
Grayhill 71B30-04-3-02N technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | 3PDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 71B30-04-3-02N to view detailed technical specifications.
No datasheet is available for this part.