The Grayhill 71B30-06-1-06N is a 6-position SP6T rotary switch with a flat shaft actuator. It has a maximum current rating of 0.3 amps at 115 volts AC and a maximum DC voltage rating of 30 volts. The switch is designed for panel mount applications and features a solder lug termination style. It has a mechanical life of 25,000 cycles and an angle of throw of 30 degrees. The switch is suitable for use in environments with a maximum temperature range of -20 to 70 degrees Celsius.
Grayhill 71B30-06-1-06N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP6T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 6 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71B30-06-1-06N to view detailed technical specifications.
No datasheet is available for this part.