This 4-position rotary switch features a 36° index angle and continuous index stops. It has a silver contact material and is rated for 250mA. The switch is panel mount and has a package quantity of one. It is designed for use with a DC rated voltage of 30V and an AC voltage rating of 115V.
Grayhill 71B36-04-1-10N-C technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B36-04-1-10N-C to view detailed technical specifications.
No datasheet is available for this part.