Grayhill 71BD30-01-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Shorting |
| Index Angle | 30° |
| Lead Free | Lead Free |
| Length | 42.32mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-01-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
