
Rotary switch featuring a DP6T (Double Pole, 6 Throw) configuration with 3 decks, each with 2 poles. Offers adjustable index stops with a 30° index angle and non-shorting silver contacts. Rated for 0.25A at 115VAC and 30VDC, with a straight, solder lug termination. Includes a 9.53mm stainless steel flatted shaft actuator and panel mount design.
Grayhill 71BD30-03-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 47.85mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles | 2 |
| Number of Poles per Deck | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP6T, DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 18g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-03-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.