
12-position rotary switch featuring a single pole per deck across four decks, offering SP12T throw configuration. This panel-mount switch utilizes a straight, stainless steel shaft actuator with a 9.53mm length and a 30° index angle with adjustable stops. Contact material is silver with a non-shorting style, rated for 250mA at 115V AC or 30V DC. Solder termination and illuminated functionality are included.
Grayhill 71BD30-04-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Shaft |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Length | 53.39mm |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP12T, SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-04-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.