The 71BD30-08-1-AJS is an 8-position SP rotary switch with adjustable index stops, rated for 250mA at 30V DC. It features a silver contact material and a panel mount design. The switch has a maximum voltage rating of 115V AC and 30V DC, and is suitable for use in a variety of applications. The switch is available in a single package quantity and is part of the 71 series from Grayhill.
Grayhill 71BD30-08-1-AJS technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD30-08-1-AJS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.