This 36° index rotary switch features 5 decks with 2 poles per deck, a current rating of 250mA, and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is constructed with silver contact material. The switch is RoHS compliant and available in a single package quantity. Operating temperature and storage temperature ranges are not specified.
Grayhill 71BD36-05-2-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-05-2-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.