The 71BD36-07-1-AJN is a 7-position SP rotary switch with a maximum voltage rating of 30V DC and a current rating of 250mA. It features an adjustable index stop and a silver contact material. The switch is designed for panel mount applications and is compliant with RoHS regulations. The switch has a total of 7 decks with 1 pole per deck and is rated for use with a maximum AC voltage of 115V.
Grayhill 71BD36-07-1-AJN technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Adjustable |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 7 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71BD36-07-1-AJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.